
The ASVK-32.768KHZ-LJT is a 32.768kHz crystal oscillator from Abracon, packaged in a CSMD with a size of 5mm x 7mm. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 20ppm. The oscillator requires an operating supply voltage of 3.3V and has a maximum supply current of 7mA.
Abracon ASVK-32.768KHZ-LJT technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 32.768kHz |
| Frequency Stability | 20ppm |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Operating Frequency | 32.768 MHz |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ASVK |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVK-32.768KHZ-LJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.