
The ASVMPC-10.000MHZ-Z-T is a 10MHz oscillator with a frequency stability of 50ppm. It is packaged in a surface mount SMD/SMT package with a height of 0.035inch and a length of 0.276inch. The oscillator operates over a temperature range of -55°C to 125°C and has a maximum supply current of 35mA. It is available in a tape and reel packaging format and is compliant with Reach SVHC regulations.
Sign in to ask questions about the Abracon ASVMPC-10.000MHZ-Z-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVMPC-10.000MHZ-Z-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 2.25V |
| Min Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-10.000MHZ-Z-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.