
The ASVMPC-12.000MHZ-LR-T is a crystal oscillator from Abracon with a frequency of 12MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA. The oscillator is designed for surface mount applications and is packaged in a DILCC6,.2 package type. It is RoHS compliant and suitable for use in a variety of electronic devices.
Sign in to ask questions about the Abracon ASVMPC-12.000MHZ-LR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVMPC-12.000MHZ-LR-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Pure Silicon™ ASVMP |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-12.000MHZ-LR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.