The ASVMPC-24.000MHZ-T3 is a surface mount oscillator from Abracon, operating at a frequency of 24MHz with a stability of 50ppm. It can supply up to 35mA of current and operates within a temperature range of -20°C to 70°C. This oscillator is packaged in a tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Abracon ASVMPC-24.000MHZ-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVMPC-24.000MHZ-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-24.000MHZ-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.