
The ASVMPC-48.000MHZ-LY-T3 is a surface mount oscillator from Abracon with a frequency of 48MHz and a stability of 10ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 35mA at 3.6V. This oscillator is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Abracon ASVMPC-48.000MHZ-LY-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVMPC-48.000MHZ-LY-T3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 48MHz |
| Frequency Stability | 10ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVMP, Pure Silicon™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVMPC-48.000MHZ-LY-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.