The ASVMPLP-125.000MHZ-LR is a surface-mount oscillator from Abracon, operating at 125MHz with a frequency stability of 25ppm. It is designed to function within a temperature range of -40°C to 85°C and requires an operating supply voltage of 3.6V. The oscillator is packaged in tape and reel format and is not compliant with Reach SVHC regulations. It belongs to the ASVMP series and is suitable for use in a variety of applications.
Abracon ASVMPLP-125.000MHZ-LR technical specifications.
| Package/Case | 125 |
| Frequency | 125MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ASVMP |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.