
Surface mount temperature-compensated crystal oscillator (TCXO) offering a nominal frequency of 12.8MHz with a frequency tolerance of 0.5ppm and stability of 2.5ppm. Features a clipped sine output, operating supply voltage of 3V (2.85V to 3.15V), and a maximum supply current of 2mA. Housed in a compact SMD/SMT package (0.197" L x 0.126" W x 0.063" H), this RoHS compliant component is supplied on tape and reel.
Abracon ASVTX-09-12.800MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2mA |
| Frequency | 12.8MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVTX-09 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-12.800MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
