
Clipped Sine Output Oscillator, 10MHz Min, 44.545MHz Max, 14.4MHz Nom, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 14.4MHz |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |
