
The ASVTX-09-26.000MHZ-T is a surface mount crystal oscillator with a frequency of 26MHz and a frequency stability of 2.5ppm. It operates within a temperature range of -30°C to 75°C and has a maximum supply current of 2mA. The oscillator is packaged in CSMD and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Abracon ASVTX-09-26.000MHZ-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Max Supply Voltage | 3.15V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Operating Frequency | 26 MHz |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVTX-09 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-09-26.000MHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
