
The ASVTX-11-A-26.000MHZ-T oscillator from Abracon operates at a frequency of 26MHz with a stability of 2.5ppm and a tolerance of 0.5ppm. It is designed for surface mount applications and has a maximum operating temperature of 75°C and a minimum operating temperature of -30°C. The oscillator requires a supply voltage of 3V and has a maximum supply current of 2mA. It is available in a package quantity of 1000 units per reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASVTX-11-A-26.000MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 26MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 0.039inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVTX-11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-11-A-26.000MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.