
The ASVTX-11-A-33.600MHZ-T is a temperature-compensated crystal oscillator from Abracon, operating within a temperature range of -30°C to 75°C. It has a frequency of 33.6MHz with a stability of 2.5ppm and a tolerance of 0.5ppm. This oscillator is supplied with a voltage of 3V and has a maximum supply current of 2.5mA. It is available in a surface-mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Abracon ASVTX-11-A-33.600MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVTX-11-A-33.600MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 33.6MHz |
| Frequency Stability | 2.5ppm |
| Frequency Tolerance | 0.5ppm |
| Height | 0.039inch |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 2.5mA |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVTX-11 |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVTX-11-A-33.600MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
