
CMOS crystal oscillator operating at 32.768MHz with a frequency stability of 50ppm. Features a 3.3V operating supply voltage, with a range of 3.135V to 3.465V, and a maximum supply current of 30mA. This surface mount component is housed in an SMD/SMT package, measuring 7mm x 5mm x 0.079 inches, and supports a load capacitance of 30pF. Designed for general applications, it operates between 0°C and 70°C and is RoHS compliant.
Abracon ASVV-32.768MHZ-N152-T technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 30mA |
| Depth | 5mm |
| Frequency | 32.768MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 7mm |
| Load Capacitance | 30pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASVV |
| Termination | SMD/SMT |
| Weight | 0.006562oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-32.768MHZ-N152-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
