The ASVV-44.736MHZ-C25-N102-T is a voltage-controlled crystal oscillator from Abracon with a frequency of 44.736MHz and a frequency stability of 25ppm. It is packaged in a surface mount package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The oscillator has a maximum supply current of 15mA and is available in a tape and reel packaging with 1000 units per package. The device is RoHS compliant and is part of the ASVV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASVV-44.736MHZ-C25-N102-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVV-44.736MHZ-C25-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44.736MHz |
| Frequency Stability | 25ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-44.736MHZ-C25-N102-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
