The ASVV-50.000MHZ-C25-N102-T is a surface mount oscillator from Abracon with a frequency of 50MHz and a stability of 25ppm. It operates within a temperature range of 0-70°C and has a maximum supply current of 15mA. This oscillator is available in a package quantity of 1000 and is packaged in tape and reel. It is compliant with RoHS regulations and is part of the ASVV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASVV-50.000MHZ-C25-N102-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVV-50.000MHZ-C25-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 25ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-50.000MHZ-C25-N102-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.