This SMD/SMT oscillator operates at a frequency of 50MHz with a stability of 50ppm. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator draws a maximum supply current of 15mA and is available in a package quantity of 1000 units, packaged on a tape and reel. The device is compliant with RoHS regulations.
Abracon ASVV-50.000MHZ-L50-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-50.000MHZ-L50-N102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
