The ASVV-54.000MHZ-C25-N102-T is a surface mount oscillator from Abracon with a frequency of 54MHz and a frequency stability of 25ppm. It operates within a temperature range of 0°C to 70°C and has a maximum supply current of 15mA. The oscillator is available in a tape and reel packaging with 1000 units per package and is compliant with RoHS regulations.
Abracon ASVV-54.000MHZ-C25-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 54MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-54.000MHZ-C25-N102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.