
The ASVV-61.440MHZ-C25-N102-T is a surface-mount oscillator from Abracon, operating within a temperature range of 0 to 70°C. It features a frequency stability of 25ppm and a maximum supply current of 35mA. The oscillator is packaged in a tape and reel format with 1000 units per package, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ASVV-61.440MHZ-C25-N102-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ASVV-61.440MHZ-C25-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 61.44MHz |
| Frequency Stability | 25ppm |
| Height | 0.079inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-61.440MHZ-C25-N102-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
