The ASVV-74.175824MHZ-C25-N102-T is a surface mount oscillator from Abracon with a frequency of 74.175824MHz and a frequency stability of 25ppm. It operates within a temperature range of 0 to 70°C and has a maximum supply current of 35mA. This oscillator is available in a package quantity of 1000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Abracon ASVV-74.175824MHZ-C25-N102-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 74.175824MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ASVV |
| RoHS | Compliant |
Download the complete datasheet for Abracon ASVV-74.175824MHZ-C25-N102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.