
Surface mount fixed inductor featuring 1.8nH inductance and 0.55 Ohm DC resistance. Designed for RF applications with a Q factor of 8 at 500MHz and a self-resonant frequency of 9GHz. This unshielded, ceramic core component offers a 200mA current rating and operates within a -25°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Abracon ATFC-0201-1N8-BT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 550mR |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 1.8nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 9GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-1N8-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.