
RF Thin Film Inductor, 2nH inductance, 0.7 Ohm DC resistance, and 200mA current rating. Features a ceramic core, 0201 package size, and surface mount termination. Operates across a temperature range of -25°C to 85°C with a Q factor of 8 at 500kHz. Self-resonant frequency is 8GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ATFC-0201-2N0-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ATFC-0201-2N0-BT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 2nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-2N0-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
