
Surface mount fixed inductor featuring 2.2nH inductance and 8Q factor at 500kHz. This ceramic core component offers a 200mA current rating and 700mR DC resistance. Designed for RF applications, it operates within a -25°C to 85°C temperature range and is packaged in an 0201 (0603 metric) case. The self-resonant frequency is 8GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ATFC-0201-2N2-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ATFC-0201-2N2-BT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 2.2nH |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-2N2-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.