The ATFC-0201-2N5-BT is a 0201 case size ceramic inductor with a current rating of 150mA and a DC resistance of 800mR. It has a self-resonant frequency of 8GHz and is available in a 0603 package. The inductor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ATFC-0201-2N5-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 800mR |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 2.5nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Test Frequency | 500kHz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-2N5-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.