
Surface mount fixed inductor with 2.8nH inductance and 150mA current rating. Features a ceramic core, 1 Ohm DC resistance, and a Q factor of 8 at 500kHz test frequency. Operates within a -25°C to 85°C temperature range and boasts a self-resonant frequency of 6GHz. Packaged in a 0201 (0603 metric) SMD case, this unshielded component is supplied on tape and reel.
Abracon ATFC-0201-2N8-BT technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1R |
| Depth | 0.35mm |
| Height | 0.23mm |
| Height - Seated (Max) | 0.011inch |
| Inductance | 2.8nH |
| Length | 0.024inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 8 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0201 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0201-2N8-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.