The ATFC-0201HQ-1N2C-T is a surface mount fixed inductor from Abracon with a type of RF technology and ceramic core material. It has an inductance of 0.0012uH with a tolerance of 0.2nH and is tested at 500Mhz. The maximum DC current is 0.6A and the maximum DC resistance is 0.15 ohms. The minimum quality factor is 14 and the minimum self resonant frequency is 6000Mhz. The inductor is packaged in a 0201 case size with dimensions of 0.65mm length, 0.28mm height, and 0.35mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Abracon ATFC-0201HQ-1N2C-T technical specifications.
| Type | RF |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0012uH |
| Tolerance | 0.2nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 14 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0201 |
| Product Length | 0.65mm |
| Height | 0.28mm |
| Product Depth | 0.35mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.