
Surface mount fixed inductor with 1.9nH inductance and 560mA current rating. Features a ceramic core, 350mΩ DC resistance, and 13 Q factor. Operates within a -45°C to 85°C temperature range. Packaged in a 0402 (1005 metric) case, this unshielded component is supplied on tape and reel.
Abracon ATFC-0402-1N9-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 560mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 1.9nH |
| Length | 0.039inch |
| Max DC Current | 560mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-1N9-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.