
Surface mount fixed inductor featuring 2.2nH inductance and 0.1nH tolerance, designed for RF applications. This ceramic core component offers a Q factor of 13 at 500kHz, with a current rating of 440mA and a DC resistance of 350mR. Operating within a temperature range of -45°C to 85°C, it is housed in a compact 0402 (1005 metric) case and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 2.2nH |
| Length | 0.039inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
