
Surface mount fixed inductor featuring 2.3nH inductance and 0.35 Ohm DC resistance. This ceramic core component offers a current rating of 440mA and a Q factor of 13 at 500kHz. Designed for RF applications, it operates within a temperature range of -45°C to 85°C and is packaged in a 0402 (1005 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ATFC-0402-2N3-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ATFC-0402-2N3-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 440mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.55mm |
| Height | 0.32mm |
| Height - Seated (Max) | 0.015inch |
| Inductance | 2.3nH |
| Length | 0.039inch |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 8GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-2N3-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.