
The ATFC-0402-2N9-BT is a 0402 case size ceramic fixed inductor from Abracon with a self-resonant frequency of 6GHz and a Q factor of 13. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The inductor is designed for surface mount applications and is available in a package quantity of 10000 units per reel. It has a maximum DC current rating of 380mA and is not radiation hardened.
Abracon ATFC-0402-2N9-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 2.9uH |
| Length | 1mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0402 |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-2N9-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.