The ATFC-0402-3N7S-T is a 0402 surface mount thin film ceramic RF inductor from Abracon. It features an inductance of 0.0037uH with a tolerance of 0.3nH, and a maximum DC current of 0.34A. The inductor has a maximum DC resistance of 0.55R and a minimum quality factor of 13. It operates over a temperature range of -40 to 85C and has a self resonant frequency of at least 6GHz.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0037uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |