The ATFC-0402-3N9S-T is a surface mount fixed inductor from Abracon. It features a thin film technology with a ceramic core material and a maximum inductance of 0.0039uH. The inductor has a tolerance of 0.3nH and is tested at a frequency of 500Mhz. It can handle a maximum DC current of 0.34A and has a maximum DC resistance of 0.55R. The inductor also has a minimum quality factor of 13 and a minimum self resonant frequency of 6000Mhz. It is available in a 0402 case size with a product length of 1.05mm, height of 0.37mm, and product depth of 0.55mm. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Thin Film |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.34A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.37mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |