
Surface mount fixed inductor with 7.2nH inductance, designed for general applications. Features a ceramic core and 0402 (1005 metric) case size, measuring 1mm x 0.5mm x 0.32mm. Operates with a maximum DC current of 260mA, a DC resistance of 1.05 Ohms, and a Q factor of 13 at 500kHz. Self-resonant frequency is 6GHz, with an operating temperature range of -45°C to 85°C. Packaged on tape and reel for automated assembly.
Abracon ATFC-0402-7N2-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 260mA |
| DC Resistance (DCR) | 1.05R |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 7.2nH |
| Length | 1mm |
| Max DC Current | 260mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 6GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-7N2-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.