
Surface mount fixed inductor featuring 8.2nH inductance and 0.22A current rating. This ceramic core component offers a Q factor of 13 at 500kHz, with a DC resistance of 1.25 Ohms. Designed for surface mounting, it operates within a temperature range of -45°C to 85°C and is packaged in a 0402 case size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ATFC-0402-8N2-BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ATFC-0402-8N2-BT technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic |
| Current Rating | 220mA |
| DC Resistance (DCR) | 1.25R |
| Depth | 0.55mm |
| Height | 0.32mm |
| Inductance | 8.2nH |
| Length | 1mm |
| Max DC Current | 220mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| Radiation Hardening | No |
| Self Resonant Frequency | 5.5GHz |
| Series | ATFC-0402 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500kHz |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ATFC-0402-8N2-BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
