
Surface mount fixed inductor featuring 68nH inductance with a tight 1% tolerance. This ceramic core component offers a 15Q-factor at 300MHz and a 150mA current rating. Designed for RF applications, it operates within a -25°C to 85°C temperature range and has a low 5 Ohm DCR. Packaged in a 0603 (1608 metric) case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 150mA |
| DC Resistance (DCR) | 5R |
| Depth | 0.9mm |
| Height | 0.45mm |
| Height - Seated (Max) | 0.022inch |
| Inductance | 68nH |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| Self Resonant Frequency | 1GHz |
| Series | ATFC-0603 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300MHz |
| Tolerance | 1% |
| Width | 0.031inch |
| RoHS | Compliant |
