Wireless Charging Coil Transmitter 11.5uH/12uH ±10% 100KHz 7.5A 56mOhm DCR 80Q-Factor Through Hole Automotive
Abracon AWCCA-107T52H40- C01-B technical specifications.
| Type | Transmitter |
| Inductance | 11.5/12uH |
| Inductance Tolerance | ±10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 7.5A |
| Maximum Saturation Current | 18A |
| Typical Temperature Rise | 40°C |
| Max DC Resistance | 56m(Typ)Ohm |
| Minimum Quality Factor | 80(Typ) |
| Minimum Self Resonant Frequency | 7MHz |
| Mounting | Through Hole |
| Product Length | 108.35mm |
| Product Depth | 52.7mm |
| Height | 4.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.