Sign in to ask questions about the Abracon AWCR-4.000MHZ-AMMO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AWCR-4.000MHZ-AMMO technical specifications.
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 30pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Frequency | 4 MHz |
| Packaging | Ammo Pack |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWCR-4.000MHZ-AMMO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.