Ceramic Resonator 12MHz ±0.5% (Tol) ±0.2% (Stability) 33pF 40Ohm 3-Pin SMD T/R
Abracon AWSCR-12.00CELB-C33-T3 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.