The AWSCR-16.00MTD-T is a 16MHz crystal resonator with a capacitance of 22pF and an impedance of 40R. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The resonator is lead free and RoHS compliant, making it suitable for a variety of electronic devices. It has a frequency stability of 0.5% and a tolerance of 0.5%. The resonator is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSCR-16.00MTD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 16MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 22pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSCR-MT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-16.00MTD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
