Ceramic Resonator 2MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 100Ohm 3-Pin SMD T/R
Abracon AWSCR-2.00CPLA-C30-T4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.