The AWSCR-2.00MGD-T is a 2MHz crystal oscillator from Abracon, packaged in a CSMD case for surface mount applications. It operates within a temperature range of -25°C to 85°C. The oscillator features a frequency stability of 0.3% and a frequency tolerance of 0.5%. It is lead free and RoHS compliant, and is available on cut tape packaging.
Abracon AWSCR-2.00MGD-T technical specifications.
| Package/Case | CSMD |
| Frequency | 2MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Load Capacitance | 33pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 2 MHz |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-2.00MGD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.