
Ceramic Resonator; Resonant Frequency:20MHz; Frequency Tolerance:0.5%; ESR:25ohm; Terminal Type:Surface Mount (SMD SMT); Crystal Terminals:Surface Mount (SMD, SMT); Frequency:20MHz; Leaded Process Compatible:Yes RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSCR-20.00MTD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 20MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSCR-MT |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-20.00MTD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
