
The AWSCR-24.00MTD-T is a surface mount resonator with a frequency of 24MHz and a stability of 0.5%. It has a capacitance of 15pF and an impedance of 40R. The resonator operates within a temperature range of -40°C to 85°C and is powered by a 6V supply voltage. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Sign in to ask questions about the Abracon AWSCR-24.00MTD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AWSCR-24.00MTD-T technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 24MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Exempt |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AWSCR-MT |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-24.00MTD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
