
The AWSCR-25.00MTD-T is a 25MHz ceramic resonator with a capacitance of 10pF and an impedance of 40R. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 6V. The resonator is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. It is compliant with RoHS regulations and is suitable for use in frequency control and timing applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSCR-25.00MTD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 25MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.3% |
| Impedance | 40R |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSCR-MTD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-25.00MTD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
