
The AWSCR-3.58MGD-T is a 22pF SMD/SMT crystal resonator with a frequency of 3.58MHz and a frequency stability of 0.3%. It operates within a temperature range of -25°C to 85°C and is powered by a 6V supply voltage. The resonator has an impedance of 30R and an equivalent series resistance of 50R. It is RoHS compliant and exempt from lead-free requirements.
Abracon AWSCR-3.58MGD-T technical specifications.
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Exempt |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSCR-MGD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-3.58MGD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.