Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.4% (Stability) 30pF 30Ohm 3-Pin SMD T/R
Abracon AWSCR-3.68CPLB-C30-T4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.