The AWSCR-4.00CPLA-C15-T4 is a 4MHz ceramic resonator with a frequency tolerance of ±0.5%. It features a load capacitance of 15pF and a resonance resistance of 30 ohms. Operating temperature range is from -40°C to 85°C. This resonator has a 3-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSCR-4.00CPLA-C15-T4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Ceramic Resonator |
| Resonance Frequency | 4MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Load Capacitance | 15pF |
| Resonance Resistance | 30Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon AWSCR-4.00CPLA-C15-T4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.