The AWSCR-4.00MGD-T is a 22pF SMD/SMT crystal resonator with a frequency of 4MHz and a tolerance of 0.5%. It operates within a temperature range of -25°C to 85°C and is powered by a 6V supply voltage. The resonator has a low ESR of 50R and a high impedance of 30R. It is lead-free and available in a tape and reel packaging with 1000 units per package.
Abracon AWSCR-4.00MGD-T technical specifications.
| Capacitance | 22pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | AWSCR-MGD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 0V |
| DC Rated Voltage | 0uV |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-4.00MGD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
