The AWSCR-4.19CPLA-C33-T4 is a 4.19MHz ceramic resonator with a frequency tolerance of ±0.5% and a frequency stability of ±0.3%. It has a load capacitance of 33pF and a resonance resistance of 30kΩ. Operating temperature range is from -40°C to 85°C. This resonator is a 3-pin component.
Checking distributor stock and pricing after the page loads.
| Type | Ceramic Resonator |
| Resonance Frequency | 4.19MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Load Capacitance | 33pF |
| Resonance Resistance | 30Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |