
The AWSCR-40.00MTD-T is a 40MHz ceramic resonator with a capacitance of 5pF and an impedance of 40R. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The resonator has a frequency stability of 0.5% and a tolerance of 0.3%. It is compliant with RoHS regulations and is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSCR-40.00MTD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 40MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.3% |
| Impedance | 40R |
| Load Capacitance | 5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSCR-MTD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-40.00MTD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
