This 5 MHz ceramic resonator features a frequency tolerance of ±0.5% and a frequency stability of ±0.3%. It has a load capacitance of 39 pF and a resonance resistance of 40 kΩ. The device operates over a temperature range of -40°C to 85°C and has a 3-pin package.
Checking distributor stock and pricing after the page loads.
| Type | Ceramic Resonator |
| Resonance Frequency | 5MHz |
| Frequency Tolerance | ±0.5% |
| Frequency Stability | ±0.3% |
| Load Capacitance | 39pF |
| Resonance Resistance | 40Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |