The AWSCR-50.00MTD-T resonator from Abracon features a capacitance of 5pF and an equivalent series resistance of 25 ohms. Operating within a frequency range of 50MHz, this component exhibits a frequency stability of 0.5% and a frequency tolerance of 0.3%. With a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, this resonator is suitable for surface mount applications. It is supplied in tape and reel packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon AWSCR-50.00MTD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5pF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 50MHz |
| Frequency Stability | 0.5% |
| Frequency Tolerance | 0.3% |
| Impedance | 40R |
| Load Capacitance | 5pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AWSCR-MTD |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Abracon AWSCR-50.00MTD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
